RBC06DCTH

Heilind Number:SULRBC06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCTH

Detailed Description

Introducing the RBC06DCTH, a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with 12 positions each, this connector is perfect for complex electronic setups. The female gender and straight orientation make it easy to install, while the clearance hole mount type ensures a secure fit. With a pitch of 2.54mm, it allows for precise alignment. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and matte tin termination plating further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, the RBC06DCTH is a versatile and reliable solution for your connectivity needs.