RBC06DCTI

Heilind Number:SULRBC06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCTI

Detailed Description

Introducing SKU RBC06DCTI, a high-performance board-to-board connector designed for precision applications. With a low 2.54mm pitch and 12 gold-plated hairpin contacts, this connector ensures reliable signal transmission even in demanding environments. Featuring a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The female, straight orientation connector with threaded mounting and through-hole termination method guarantees secure and stable connections. Crafted with phosphor bronze contacts and matte tin plating, it offers excellent conductivity and corrosion resistance. Ideal for use in PCB and card edge connections, this connector, with its compact dimensions of 9.4mm width and 15.49mm height, is a perfect choice for space-constrained applications. Upgrade your connectivity solutions with the RBC06DCTI.