RBC06DCTN

Heilind Number:SULRBC06DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCTN

Detailed Description

Introducing the RBC06DCTN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a dual-row configuration and 12 female contact positions, this connector ensures reliable power and signal transmission. Featuring a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The straight orientation and hairpin contact type facilitate easy mating. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the board. The termination method is through-hole with matte tin plating, ensuring secure and stable attachment. Ideal for high-reliability applications, the RBC06DCTN is a top choice for engineers seeking top-notch connectivity solutions.