RBC06DCTS-S288

Heilind Number:SULRBC06DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCTS-S288

Detailed Description

The RBC06DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent performance requirements. Its Hairpin contact type and straddle orientation provide secure and stable connections. With 12 positions and a tail length of 3.94mm, it accommodates multiple connections with ease. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-restricted PCB layouts. The RBC06DCTS-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.