RBC06DCTS

Heilind Number:SULRBC06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCTS

Detailed Description

Introducing the RBC06DCTS, a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures easy and secure installation onto PCBs. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transfer. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation provide a stable connection. With 12 positions and a tail length of 4.32mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for high-reliability applications, the RBC06DCTS is the perfect choice for demanding electronic designs.