RBC06DCTT-S288

Heilind Number:SULRBC06DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCTT-S288

Detailed Description

RBC06DCTT-S288 is a high-performance PCB connector designed for reliable signal transmission in demanding environments. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, straddle orientation, and threaded mount type offer secure and stable connections on the PCB. Gold-plated hairpin contacts provide excellent signal integrity while matte tin termination plating guarantees long-term reliability. With 12 positions and 2 rows spaced at 2.54mm pitch, it allows for efficient board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. Measuring .61in in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the RBC06DCTT-S288 for high-quality performance in your electronic designs.