RBC06DCTT

Heilind Number:SULRBC06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCTT

Detailed Description

Introducing the RBC06DCTT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of hairpin contacts made of gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers easy and secure mating. Operating at up to 700VAC and 3A, this connector is suitable for a wide range of applications. Its straight orientation and threaded mount type allow for efficient installation. With a total of 12 positions and a tail length of 4.32mm, it provides ample connectivity options. The connector's matte tin termination plating guarantees reliable soldering. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Rated for use in temperatures ranging from -65°C to 125°C, it is ideal for harsh industrial environments. The RBC06DCTT is a top choice for engineers seeking high-reliability connectors for their PCB designs.