RBC06DCWD-S288

Heilind Number:SULRBC06DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCWD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCWD-S288

Detailed Description

RBC06DCWD-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power delivery. The connector features two rows of Hairpin contacts made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method offer easy and secure installation. With 12 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the RBC06DCWDS288 for dependable and long-lasting board-to-board connections.