RBC06DCWI-S288

Heilind Number:SULRBC06DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCWI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCWI-S288

Detailed Description

The RBC06DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 12 hairpin contacts, plated with gold for optimal conductivity. Its threaded mount type and card extender termination method offer secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. In compliance with RoHS standards, this connector is environmentally friendly. Trust the RBC06DCWI-S288 for high-reliability connections in your critical systems.