RBC06DCWI

Heilind Number:SULRBC06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCWI

Detailed Description

Introducing the RBC06DCWI, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. With a straight orientation and 12 positions spread across 2 rows, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the RBC06DCWI is a top choice for high-reliability connectivity needs.