RBC06DCWN-S288

Heilind Number:SULRBC06DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCWN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCWN-S288

Detailed Description

Introducing the RBC06DCWN-S288, a high-performance PCB connector designed for precision applications. This female connector features two rows, each with 12 hairpin contact positions, ensuring secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industrial standards. The connector's phosphor bronze contacts, plated with gold, guarantee low contact resistance and long-term durability, even in harsh environments. Its card extender termination method and straddle orientation offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), this connector is ideal for space-constrained applications. Trust in the RBC06DCWN-S288 for seamless board-to-board or card edge connections in your electronic designs.