RBC06DCWN

Heilind Number:SULRBC06DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCWN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCWN

Detailed Description

Featuring a sleek and functional design, the RBC06DCWN PCB Connector is a must-have for seamless electronic connections. Crafted with precision, this connector boasts PPS and Phosphor Bronze construction, ensuring durability and optimal performance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, hairpin contact type, and 12 positions across 2 rows make it versatile for various applications. Thru-hole termination and matte tin plating offer secure and lasting connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and high-reliability settings. Compact yet efficient, it measures just 15.49mm in height and 9.4mm in width, fitting seamlessly into any PCB setup. Upgrade your connectivity solutions with the RBC06DCWN for impeccable performance every time.