RBC06DCWS-S288

Heilind Number:SULRBC06DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCWS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCWS-S288

Detailed Description

Introducing the RBC06DCWS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with a pitch of 2.54mm, it offers seamless connectivity. The termination method, Card Extender, and contact material of Phosphor Bronze with Gold plating guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straddle orientation and side hole mount type make installation easy, while the matte tin termination plating enhances durability. Ideal for various industries, from aerospace to telecommunications, the RBC06DCWS-S288 is a top choice for high-reliability applications.