RBC06DCWT

Heilind Number:SULRBC06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCWT

Detailed Description

Introducing the RBC06DCWT, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features PPS & Phosphor Bronze construction with Gold contact plating, ensuring reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it provides robust power transmission. The 2-row, 12-position configuration and Hairpin contact type offer secure and efficient connectivity. Threaded mount and Thru Hole termination make installation easy. Operating temperature range from -65 to 125°C guarantees functionality in extreme conditions. With a compact design measuring just 9.4mm in width and 15.49mm in height, the RBC06DCWT is perfect for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-term durability. Ideal for aerospace, military, and industrial applications, this connector is a reliable solution for your connectivity needs.