RBC06DETI

Heilind Number:SULRBC06DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DETI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DETI

Detailed Description

Introducing the RBC06DETI, a high-performance board to board connector designed for reliable and efficient connectivity in electronic applications. Featuring a compact and durable construction, this connector boasts a female gender with two rows for seamless integration. The threaded mount type and thru hole termination method ensure secure attachment to PCBs. Made with high-quality phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it meets the demanding requirements of various industries. The cantilever contact type and straight orientation, along with 12 positions and a tail length of 5.08mm, offer versatility in design. Its matte tin termination plating enhances solderability. Ideal for hi-rel applications, the RBC06DETI is a top choice for engineers and manufacturers seeking top-tier performance in their PCB assemblies.