RBC06DETN

Heilind Number:SULRBC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DETN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DETN

Detailed Description

This PPS and Phosphor Bronze female connector, featuring two rows of cantilever contacts, offers reliable power transmission with a current rating of 3A and a voltage rating of 700VAC. Designed for through-hole termination on PCBs, it ensures secure and durable connectivity. Each of its 12 positions, spaced at 2.54mm pitch, guarantees precise signal transmission. With gold-plated contacts and matte tin termination, it provides excellent conductivity and corrosion resistance. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact form factor, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. Compliant with high standards of quality and reliability, this connector is a perfect choice for demanding electronic systems.