RBC06DEYH

Heilind Number:SULRBC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DEYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DEYH

Detailed Description

Introducing the RBC06DEYH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 700VAC voltage rating, this connector is suitable for power and signal transmission in a wide range of electronic devices. Featuring a female gender and cantilever contact type, it ensures reliable connectivity in rugged environments. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With 12 positions and 2 rows, it offers ample connectivity options on the board. The termination method is through-hole with matte tin plating, ensuring secure attachment during assembly. Operating temperature range of -65 to 125°C makes it suitable for harsh industrial environments. The connector has a compact design, with dimensions of 10.95mm in height and 8.38mm in width, making it ideal for space-constrained applications. Trust the RBC06DEYH for high-speed and high-reliability connections in your electronic designs.