| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DEYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULRBC06DEYI |
RBC06DEYI
| Heilind Number: | SULRBC06DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, featuring a dual-row design with 12 female contacts for seamless connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable performance in high-power applications. The contact material of phosphor bronze with gold plating guarantees optimal signal transmission, while the cantilever contact type and threaded mount offer secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, along with a tail length of 11.18mm, make it suitable for space-constrained PCB layouts. Trust in the quality and precision of the RBC06DEYI for your connectivity needs.

