RBC06DEYN

Heilind Number:SULRBC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DEYN

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, the SKU RBC06DEYN. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a straight orientation. With a contact rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 12 positions and a tail length of 11.18mm (.44 in), it offers ample connectivity options. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it's compact yet efficient. The termination plating is matte tin, providing additional protection. This connector is part of our high-quality range of connectors, meeting the demands of various industries.