RBC06DPBH

Heilind Number:SULRBC06DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPBH

Detailed Description

Introducing the RBC06DPBH, a high-performance PCB connector designed for optimal power transmission in electronic devices. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and efficient connectivity. With a contact rating of 3A and voltage resistance up to 700 VAC, it guarantees reliable operation even in demanding applications. The contact points, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 12 double-point contact positions and a tail length of 2.54mm, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for both standard and harsh environments. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for high-speed data transmission and power distribution, the RBC06DPBH is an essential component for any electronic assembly project.