RBC06DPBI

Heilind Number:SULRBC06DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPBI

Detailed Description

Featuring a durable construction, the RBC06DPBI PPS & Phosphor Bronze Connector is designed for high-performance board-to-board and card edge connections. With a pitch of 2.54mm and double-point contact type, it ensures reliable signal transfer in demanding environments. Its female gender, right-angle orientation, and threaded mount type offer versatility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the needs of various industries. With 12 positions and 2 rows, it offers ample connectivity options, while its compact dimensions of 14.22mm height and 10.16mm width ensure space-saving integration. Whether used in telecommunications, industrial machinery, or aerospace systems, the RBC06DPBI guarantees superior performance and reliability.