| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DPBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULRBC06DPBN |
RBC06DPBN
| Heilind Number: | SULRBC06DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RBC06DPBN, the PPS & Phosphor Bronze 0.00 connector designed for high-performance applications. Featuring a female gender with two rows, and a contact material of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm, it offers precise and secure connections. Operating at a voltage of 700 VAC, and with an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and thru-hole termination method make it suitable for PCB applications. With a temperature range of -65 to 125°C, it guarantees durability in harsh environments. This connector, belonging to the Board To Board PCB Connectors category, is ideal for demanding industrial and electronic projects.

