RBC06DPBS

Heilind Number:SULRBC06DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPBS

Detailed Description

Introducing the RBC06DPBS, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact pitch of 2.54mm (.1 in) and featuring a double-point contact design, this connector ensures secure and stable connections in demanding applications. Its female gender, right-angle orientation, and side hole mount type offer versatility in installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Boasting 12 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. The matte tin termination plating not only enhances solderability but also complies with RoHS regulations. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the RBC06DPBS ensures seamless signal transmission, making it an essential component for your connectivity needs.