RBC06DPDH

Heilind Number:SULRBC06DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPDH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DPDH

Detailed Description

Introducing the RBC06DPDH, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector guarantees reliable connectivity. The female gender, double-point contact type, and thru-hole termination method ensure secure and stable connections in any setup. Boasting a 2-row design with 12 positions and a pitch of 2.54mm, it offers versatility in circuit board layouts. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. With gold contact plating and matte tin termination plating, this connector ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The RBC06DPDH is a top choice for high-reliability board-to-board and card edge connections.