RBC06DPDI

Heilind Number:SULRBC06DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPDI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DPDI

Detailed Description

Featuring a robust design, the RBC06DPDI PCB Connector is a reliable choice for high-performance electronic systems. With a double-point contact type and gold-plated phosphor bronze material, it ensures optimal conductivity and durability. This female connector offers 12 positions across two rows, with a 2.54mm pitch and a maximum voltage rating of 700 VAC. Its straight orientation and threaded mount type make it easy to install securely onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances its longevity while maintaining signal integrity. With a connector height of 15.49mm and width of 10.16mm, it provides a compact yet efficient solution for board-to-board connections. Trust in the RBC06DPDI for seamless and high-quality electronic connectivity.