RBC06DPDN

Heilind Number:SULRBC06DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPDN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPDN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPDN

Detailed Description

Introducing our RBC06DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 12 female contacts with a pitch of 2.54mm (.1 in) and double point contact type, it guarantees secure connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a straight orientation, no mounting required, and matte tin termination plating, installation is convenient and efficient. Measuring .61 inches in height and .4 inches in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Trusted for its quality and performance, the RBC06DPDN is the ideal choice for critical electronic systems.