RBC06DPDS

Heilind Number:SULRBC06DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPDS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DPDS

Detailed Description

The PPS & Phosphor Bronze 00 Connector, SKU RBC06DPDS, is a high-performance female connector designed for reliable board-to-board connections. With a pitch of 2.54mm (.1 in) and double-point contact type, it offers secure and efficient connectivity. Operating at a maximum voltage of 700 VAC, with an amperage of 3A, this connector is suitable for various applications. Featuring two rows and 12 positions, it allows for versatile PCB setups. Its straight orientation, side hole mount type, and thru-hole termination method ensure easy installation. The contact material is gold-plated phosphor bronze for enhanced conductivity and durability. With a tail length of 4.06mm (.16 in) and a compact connector height and width of .61 in (15.49mm) and .4 in (10.16mm) respectively, it saves space while delivering performance. The termination plating is matte tin, suitable for diverse environmental conditions with an operating temperature range of -65 to 125 °C. This connector is ideal for use in demanding electronic systems where reliability is paramount.