RBC06DPEH

Heilind Number:SULRBC06DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPEH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPEH

Detailed Description

Introducing the RBC06DPEH, a high-performance PCB connector meticulously crafted for precision connectivity. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With a gender of Female and an orientation of Right Angle, it offers seamless integration into your electronic systems. The double-point contact design, made of gold-plated Phosphor Bronze, guarantees optimal signal conductivity. Boasting two rows with 12 positions, this connector facilitates efficient board-to-board connections. Its clearance hole mount type and thru-hole termination method, along with a pitch of 2.54mm, make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating enhances durability, while the compact dimensions of .56in (height) and .4in (width) save valuable space on your PCB. Trust the RBC06DPEH for superior performance in demanding applications.