RBC06DPEN

Heilind Number:SULRBC06DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPEN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPEN

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, SKU RBC06DPEN is a reliable 2-row connector designed for high-performance applications. With a female gender and right-angle orientation, it offers seamless connectivity in compact spaces. Boasting a contact material of Phosphor Bronze and gold plating, it ensures optimal signal transmission with a current rating of 3A and voltage of 700VAC. The double-point contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. With 12 positions and a pitch of 2.54mm, it facilitates efficient PCB connectivity. Its matte tin termination plating enhances durability, making it suitable for hi-rel applications. The connector's dimensions of 14.22mm in height and 10.16mm in width, along with a tail length of 4.57mm, ensure easy installation. Perfect for board-to-board and card edge connections, the RBC06DPEN is a top choice for demanding electronic systems.