RBC06DPES

Heilind Number:SULRBC06DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DPES

Detailed Description

Introducing the RBC06DPES, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The female gender, double-point contact type, and right-angle orientation make it ideal for compact designs, offering 12 positions across 2 rows with a pitch of 2.54mm. With a side hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust the RBC06DPES for superior performance in your PCB connectivity needs.