| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DPMH |
RBC06DPMH
| Heilind Number: | SULRBC06DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DPMH, a high-performance PCB connector designed for precision connectivity in demanding environments. With a sleek double-row, 12-position configuration, it offers seamless integration on circuit boards. The female gendered connector features a clearance hole mount type and wire wrap termination method, ensuring secure and efficient installation. Crafted with durable materials, including phosphor bronze contacts with gold plating, it guarantees reliable conductivity. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49 mm and width of 10.16 mm, makes it ideal for space-constrained setups. Trust the RBC06DPMH for robust and high-speed connections in your electronic systems.

