RBC06DPMI

Heilind Number:SULRBC06DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DPMI

Detailed Description

The RBC06DPMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a double-point contact type, it ensures secure and reliable connections. Featuring two rows with 12 female contacts made of durable phosphor bronze and plated with gold, it offers excellent conductivity and corrosion resistance. The threaded mount type and wire wrap termination method provide easy and stable installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of .4 in (10.16 mm), makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, the RBC06DPMI ensures long-lasting performance and reliability in various electronic systems.