RBC06DPMN

Heilind Number:SULRBC06DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPMN

Detailed Description

Introducing the PPS & Phosphor Bronze Double Point Female Connector, RBC06DPMN. Designed for high-performance electronic applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 2.54 mm and 12 positions across 2 rows, it offers versatile connectivity options. The wire wrap termination method and straight orientation facilitate easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power and signal transmission needs. With a wide operating temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact size, with a connector height of 15.49 mm and width of 10.16 mm, makes it perfect for space-constrained PCB layouts. Certified for high reliability, it is a crucial component in board-to-board and card edge connections. Upgrade your electronic designs with the RBC06DPMN connector.