RBC06DPMS

Heilind Number:SULRBC06DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPMS

Detailed Description

Introducing the RBC06DPMS, a high-performance female connector designed for precision electronic applications. This connector features two rows, each with 12 double-point contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission in demanding environments. The straight orientation and side hole mount type make installation easy, while the wire wrap termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for board-to-board and card edge connections, meeting the stringent requirements of advanced electronic systems. With a compact size (15.49mm x 10.16mm) and matte tin termination plating, the RBC06DPMS offers exceptional reliability and performance, making it a crucial component for mission-critical applications.