| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DPNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DPNH |
RBC06DPNH
| Heilind Number: | SULRBC06DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DPNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing RBC06DPNH, an essential component in board-to-board PCB connectivity. This female connector, boasting a durable PPS and Phosphor Bronze construction, is designed for high-performance applications. With a 2-row configuration and a double-point contact type, it ensures secure and reliable connections. The gold-plated contacts guarantee excellent conductivity, even at a voltage of 700 VAC. Featuring a clearance hole mount type and card extender termination method, installation is a breeze. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. With 12 positions and a tail length of 15.12 mm, it offers versatility in various electronic setups. Trust in the quality and precision of this connector for your connectivity needs.

