RBC06DPNI

Heilind Number:SULRBC06DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPNI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPNI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPNI

Detailed Description

Introducing the RBC06DPNI, a high-performance connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. With a double point contact type and gold plating, it guarantees low contact resistance and excellent signal integrity. The threaded mount type and card extender termination method offer secure and efficient installation. Boasting a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With 12 positions and a pitch of 2.54mm, .1in, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Additionally, with matte tin termination plating, it ensures durability and longevity. Perfect for board-to-board and PCB applications, the RBC06DPNI is a reliable choice for your connectivity needs.