RBC06DPNN

Heilind Number:SULRBC06DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPNN

Detailed Description

Introducing the RBC06DPNN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with phosphor bronze contact material and gold plating, this connector ensures optimal conductivity and long-lasting performance in demanding environments. With a pitch of 2.54mm and a double-point contact type, it offers secure and efficient connections for up to 12 positions. The connector's straddle orientation and no-mounting design make it versatile for various application setups. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in both standard and rugged conditions. The matte tin termination plating adds to its durability and solderability, while the 15.12mm tail length allows for easy installation. Perfect for industrial and commercial electronics, the RBC06DPNN is a must-have component for your connectivity needs.