| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DPNS |
RBC06DPNS
| Heilind Number: | SULRBC06DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Double Point Female Connector, SKU RBC06DPNS. With an amperage rating of 3A and the ability to withstand voltages of up to 700VAC, this connector is designed for high-performance applications. Featuring two rows of 12 positions each, it offers ample connectivity options. The side hole mount type and straddle orientation ensure secure installation on PCBs. Contact points made of gold-plated phosphor bronze guarantee reliable signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its card extender termination method with matte tin plating offers durability and longevity. Ideal for board-to-board and card edge connections, the RBC06DPNS is a versatile component for your electronic projects.

