RBC06DPRH

Heilind Number:SULRBC06DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPRH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPRH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPRH

Detailed Description

The RBC06DPRH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact type, it ensures secure and reliable connectivity in dual-row configurations. Featuring a durable construction with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity even in harsh environments. Its clearance hole mounting and card extender termination method make installation easy and efficient. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. With 12 positions and a low connector height of 14.22mm, it offers versatility while saving space on the PCB. The matte tin termination plating provides added protection against corrosion. Trust the RBC06DPRH for high-reliability connections in your electronic designs.