RBC06DPRI

Heilind Number:SULRBC06DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPRI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DPRI

Detailed Description

Introducing the RBC06DPRI, a high-performance board-to-board connector designed for precision connectivity in electronic applications. With a compact form factor and threaded mount type, this connector ensures secure attachment in any setup. Featuring a double-point contact design with phosphor bronze and gold plating, it guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. The 2.54mm pitch and 12 positions offer versatile connectivity options, while the straddle orientation and card extender termination method provide flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With matte tin termination plating and a durable construction, it meets high reliability standards for mission-critical systems. Upgrade your PCB connections with the RBC06DPRI for unrivaled performance and longevity.