RBC06DPRN

Heilind Number:SULRBC06DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPRN

Detailed Description

Introducing the RBC06DPRN, a high-performance PCB connector designed for demanding applications. This female connector features two rows, accommodating a total of 12 positions with a pitch of 2.54mm. Constructed with PPS and phosphor bronze materials, it ensures durability and reliable conductivity. The contact points are gold-plated, offering excellent signal transmission while the termination method via card extender guarantees secure connections. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straddle orientation and compact dimensions of 14.22mm x 10.16mm make it versatile for different PCB layouts. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the RBC06DPRN is a top choice for professionals seeking quality and performance in their electronic designs.