| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DPRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DPRS |
RBC06DPRS
| Heilind Number: | SULRBC06DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DPRS, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, double-point contact type, and 12 positions make it ideal for secure board-to-board connections. The side-hole mount and card extender termination method offer easy installation. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Trust in the RBC06DPRS for your critical connectivity needs.

