RBC06DPSH

Heilind Number:SULRBC06DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DPSH

Detailed Description

The PPS & Phosphor Bronze Female PCB Connector, SKU RBC06DPSH, is a high-performance component designed for reliable board-to-board connectivity. With a double-point contact design and gold plating, it ensures optimal signal transmission. Featuring two rows of 12 positions each, it offers versatility in circuit integration. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, allow for space-efficient PCB layouts. The matte tin termination plating enhances durability. Ideal for use in demanding environments, this connector is RoHS compliant and meets industry standards for quality and performance. Trust the RBC06DPSH for your connectivity needs.