RBC06DPSI

Heilind Number:SULRBC06DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPSI

Detailed Description

The RBC06DPSI is a high-performance connector designed for demanding applications. Featuring a durable construction with PPS & Phosphor Bronze materials, it ensures reliable connectivity. This female connector with two rows and 12 positions offers versatility in circuit board integration. The threaded mount type and thru-hole termination method guarantee secure installation. With a contact plating of gold and termination plating of matte tin, it provides excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The double-point contact type and straight orientation further enhance its efficiency. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. Compact in size with dimensions of 0.61" in height and 0.4" in width, it saves space on the PCB. Ideal for hi-rel applications, the RBC06DPSI excels in performance and durability, making it a top choice for professionals in the electronics industry.