RBC06DPSN

Heilind Number:SULRBC06DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPSN

Detailed Description

Introducing the RBC06DPSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission. With a female gender specification and two rows, it offers versatility in assembly. The termination method of Thru Hole guarantees secure mounting, while the gold-plated contact points provide optimal conductivity. Operating at an amperage of 3 A and a voltage of 700 VAC, it meets stringent performance requirements. The double-point contact type and straight orientation further enhance its functionality. With twelve positions and a tail length of 4.83 mm, it accommodates multiple connections with ease. Certified for use in temperature extremes ranging from -65 to 125 °C, it is ideal for diverse industrial environments. The matte tin termination plating ensures long-term durability. Perfect for applications in aerospace, defense, and telecommunications, the RBC06DPSN sets a new standard in connectivity solutions.