RBC06DPUH

Heilind Number:SULRBC06DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPUH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPUH

Detailed Description

Introducing the RBC06DPUH, a high-performance board-to-board PCB connector featuring double-point contact technology, ensuring reliable connectivity in demanding applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector is designed for power-efficient transmission. Its female gender, right-angle orientation, and clearance hole mount type offer versatile installation options. The 12-position, 2-row design allows for efficient signal transfer. Constructed with phosphor bronze contacts plated with gold and termination plated with matte tin, this connector guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The RBC06DPUH is the perfect solution for high-reliability connections in aerospace, defense, and industrial applications.