RBC06DPUI

Heilind Number:SULRBC06DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DPUI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DPUI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DPUI

Detailed Description

Introducing the RBC06DPUI, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector, featuring two rows and twelve positions, ensures secure and reliable connectivity. With a threaded mount type and through-hole termination method, it guarantees stability even in demanding environments. Constructed with PPS and Phosphor Bronze, and gold-plated for enhanced conductivity, it offers superior performance. The double-point contact type and right-angle orientation further optimize signal transmission. Rated for 700 VAC and 3A, this connector is suitable for a wide range of power and data applications. With a tail length of 6.35mm and a compact size of 10.16mm x 14.22mm, it is ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating of matte tin, it guarantees durability and longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the RBC06DPUI is the perfect choice for high-reliability connectivity solutions.