RBC06DRAH

Heilind Number:SULRBC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRAH

Detailed Description

Introducing the RBC06DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring a clearance hole mount type and full bellow contact type, this connector ensures reliable connectivity even in harsh environments. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout, and with 12 positions and 3A amperage, it can accommodate multiple connections. The RBC06DRAH is RoHS compliant and meets all industry standards for quality and performance. Upgrade your connectivity with this cutting-edge PCB connector.