RBC06DRAI

Heilind Number:SULRBC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRAI

Detailed Description

Introducing the RBC06DRAI, a high-performance PCB connector designed for seamless board-to-board connections in electronic devices. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable power delivery with a 3A amperage rating and a maximum voltage of 700 VAC. Its two rows of gold-plated contacts, using a full bellow design, guarantee optimal signal transmission, while the threaded, right-angle mount type and thru-hole termination method offer easy and secure installation. With 12 positions and a 2.54mm pitch, it provides ample connectivity options for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in demanding environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability and corrosion resistance. Whether for industrial, aerospace, or telecommunications systems, the RBC06DRAI delivers uncompromising performance, meeting the highest standards of reliability and quality. Upgrade your connectivity solutions with this essential component.