RBC06DRAN

Heilind Number:SULRBC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRAN

Detailed Description

Introducing the RBC06DRAN, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring 12 positions and a right-angle orientation, it offers versatility in board-to-board connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its full bellow contact type and operating temperature range of -65 to 125°C make it suitable for harsh environments. The connector's termination method is through-hole, with a tail length of 3.18mm (.125 in) and termination plating of matte tin. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the RBC06DRAN is a reliable solution for your connectivity needs.